Reference Only

90119-2109

Headers & Wire Housings 22-24 FEM CRIMP TERM

Manufacturer:

Mfr Part:
0901192109

TTI Part:
90119-2109

EDA / CAD Models

Alternate Part Number

90119-0109

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series90119
TradenameC-Grid
ApplicationWire-to-Board, Signal
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0901192109

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

126,829In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 125 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.04$5.00
$0.0395$9.87
$0.039$19.50
$0.0385$38.50
$0.038$62.51
$0.034$765.00
$0.033$1,485.00
$0.028$3,360.00
Need more?

Associated Parts

63825-8100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool CGrid III F 22-24AWG
69008-0140 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools C' GRID INSERTION TOOL
69008-0003 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
Sign in to add projects and notes