Reference Only

90059-0007

Headers & Wire Housings 2.54mm Pit. C-Grid Micro Shunt, Low Profile, 5.08 m Tin (Sn) Pltg

Manufacturer:

Mfr Part:
0900590007

TTI Part:
90059-0007

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting AngleStraight
Contact PlatingTin
Series90059
TradenameC-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
PackagingAmmo Pack
Contact MaterialTin
Current Rating1.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0900590007

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536698000
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

12,200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.275$27.50
$0.273$273.00
$0.266$532.00
$0.263$789.00
$0.261$1,305.00
$0.21$8,400.00
$0.201$20,100.00
$0.191$38,200.00
Need more?
Sign in to add projects and notes