8R5000A16M020 Molex

8R5000A16M020

Circular Metric Connectors

Manufacturer:

Mfr Part:
8R5000A16M020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
Description/FunctionSingle Ended (Pigtail)
GenderFemale
Length2 m
SubcategoryCircular Connectors
Part # Aliases1200700364 01200700364

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?