Reference Only

89485-8002

USB Connectors USB Type A Recept Single Upright R/A

Manufacturer:

Mfr Part:
0894858002

TTI Part:
89485-8002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
ProductUSB Type A Connectors
GenderJack (Female)
Termination StyleSolder Pin
Number of Contacts4 Contact
Number of Ports1 Port
Current Rating1 A
Voltage Rating750 VAC
Mounting AngleRight Angle
Mounting StyleKinked Pin
PackagingTray
ColorBlack
Contact MaterialTin
Contact PlatingGold
FeaturesUpright Position
Flammability RatingUL 94 V-0
Insulation Resistance100 MOhms
Insulator ColorBlack
Maximum Operating Temperature+ 50 C
Minimum Operating Temperature0 C
Product TypeUSB Connectors
Series89485
SubcategoryUSB Connectors
Part # Aliases0894858002

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

210In Stock

100 expected 05-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.01$10.10
Need more?
Sign in to add projects and notes