Reference Only

87898-1024

Headers & Wire Housings Custom Hdr SRSW SMT 38AuLF 10Ckts

Manufacturer:

Mfr Part:
0878981024

TTI Part:
87898-1024

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePin Header
Number of Positions10 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Contact GenderPin (Male)
Contact PlatingGold
Series87898
PackagingTray
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderMale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases878981024 0878981024

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.28$6.84
$1.90$19.00
$1.46$122.64
$1.44$360.00
$1.41$634.50
$1.39$1,181.50
$1.27$10,058.40
$1.25$20,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes