Reference Only

87898-0856

Headers & Wire Housings 2.54mm SRSW SMT Hdr w/Cap 2.5SnLF 8Ckt

Manufacturer:

Mfr Part:
0878980856

TTI Part:
87898-0856

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series87898
TradenameC-Grid
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialCopper Alloy
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0878980856 878980856

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,320 / Multiples: 1,320)
Quantity Unit PriceExt. Price
$1.86$2,455.20
$1.72$9,081.60
$1.70$17,952.00
$1.69$35,692.80
$1.67$83,767.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes