Reference Only
87898-0526
Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 5 Pos., Tin (Sn) Overall Pltg, Tube Packaging w/out Cap, Lead-Free
Datasheet
0878980526 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 87898 | |
| Tradename | C-Grid, SL | |
| Application | Board-to-Board, Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0878980526 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
1,320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,320 / Multiples: 1,320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.645 | $851.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings KK 254 PC Board Conn., Bottom Entry, End-to-End Stackable, 2.54 m Tin (Sn) Pltg, 5 Pos.
Sign in to add projects and notes