Reference Only
87898-0314
Headers & Wire Housings 2.54mm SRSW SMT Hdr W/CapT&R.38AuLF 3Ckt
Datasheet
0878980314 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 3 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 5.84 mm (0.23 in) | |
| Series | 87898 | |
| Tradename | C-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,840 / Multiples: 320)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.47 | $5,644.80 | |
| $1.44 | $13,824.00 | |
| $1.42 | $29,990.40 | |
| $1.40 | $56,448.00 | |
| $1.37 | $139,411.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
5,760 available now at ttieurope.com
Associated Parts

Headers & Wire Housings 3 CKT HEADER

Headers & Wire Housings KK 100 PCB Assy Btm 03 Ckt Gold
My Notes
Sign into see notes.