Reference Only

87898-0306

Headers & Wire Housings C-Grid / SL Header, SMT, Breakaway, Vert., 3 Pos., Tin (Sn) Overall Pltg, Tray Packaging w/out Cap, Lead-Free

Manufacturer:

Mfr Part:
0878980306

TTI Part:
87898-0306

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions3 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series87898
TradenameC-Grid, SL
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0878980306

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 9,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.274$2,466.00
$0.24$6,480.00
$0.233$12,582.00
$0.22$23,760.00
$0.206$51,912.00
Need more?

Associated Parts

22-02-7033 Molex
Mating Product

Molex

Headers & Wire Housings KK 254 PC Board Conn., Top Entry, End-to-End Stackable, w/ Cat Ear Terminal, 2.54 m Tin (Sn) Pltg, 3 Pos., w/out Hooks
22-17-2032 Molex
Mating Product

Molex

Headers & Wire Housings KK 254 PC Board Conn., Bottom Entry, End-to-End Stackable, 0.51 m Gold (Au) Pltg, 3 Pos.
Sign in to add projects and notes