Reference Only

87832-6023

Headers & Wire Housings 2mm MGrid Shrd /Pg/C Cap T&R.76AuLF 22Ckt

Manufacturer:

Mfr Part:
0878326023

TTI Part:
87832-6023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions22 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Series87832
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878326023

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$3.22$4,830.00
$2.76$24,840.00
$2.67$56,070.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87568-2293 Molex
Headers & Wire Housings MGRID 22CKT RECPT IDT W/ PKEY LRMP
51110-2251 Molex
Headers & Wire Housings 22CIR CRIMP HOUSING
Sign in to add projects and notes