Reference Only

87832-5922

Headers & Wire Housings 20CKT VERT SMT HDR SHROUDED

Manufacturer:

Mfr Part:
0878325922

TTI Part:
87832-5922

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series87832
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878325922

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.38$1,190.00
Need more?

Associated Parts

50394-8100 Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
50394-8200 Molex
Headers & Wire Housings LOOSE TERMINALS
79107-7009 Molex
Mating Product

Molex

Headers & Wire Housings 20CIR VERT RECPT
50394-8400 Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
87568-2093 Molex
Mating Product

Molex

Headers & Wire Housings 20CKT CTB RECPT DR IDT
51110-2051 Molex
Mating Product

Molex

Headers & Wire Housings 20CIR CRIMP HOUSING
79109-1009 Molex
Mating Product

Molex

Headers & Wire Housings 20CKT 2mm SMT RECPT
87568-2043 Molex
Mating Product

Molex

Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .38AuLF 20Ckt
Sign in to add projects and notes