Reference Only

87832-5522

Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 12 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Polarization, w/ Peg, w/ Cap, T/R

Manufacturer:

Mfr Part:
0878325522

TTI Part:
87832-5522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Series87832
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878325522 878325522

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 500)
Quantity Unit PriceExt. Price
$2.12$21,200.00
$2.06$41,200.00
$2.02$101,000.00
$1.96$196,000.00
$1.89$472,500.00
Need more?
Available Regional Inventory
5,000 available now at ttieurope.com

Associated Parts

87568-1273 Molex
Headers & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 12 Pos., 0.38 m Gold (Au) Pltg, Single Locking Friction Ramp
51110-1260 Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Locking Ramp, Lead-Free
51110-1251 Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Center Polarization, Lead-Free
79107-7005 Molex
Headers & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, TH, 3mm Tail Lg., 0.38 m Gold (Au) Pltg, 12 Pos., Lead-Free, Tube
Sign in to add projects and notes