Reference Only
87832-5422 BULK
Board to Board & Mezzanine Connectors 2.00MM HDR 02X05P VT SMT 15AU
Datasheet
878325422. DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Mounting Angle | Vertical | |
| Series | 87832 | |
| Packaging | Ammo Pack | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Milli-Grid |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
358In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $5.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes