Reference Only
87832-1620
Headers & Wire Housings 2MM HDR. 16 CKT. Vert. SMT
Datasheet
0878321620 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 16 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 87832 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0878321620 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
32,956In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 28 / Multiples: 28)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.89 | $52.92 | |
| $1.62 | $1,632.96 | |
| $1.55 | $4,340.00 | |
| $1.53 | $7,668.36 | |
| $1.50 | $16,800.00 | |
| $1.48 | $45,584.00 | |
| $1.45 | $109,620.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings LOOSE TERMINALS

Molex
Headers & Wire Housings 16CKT CTB RECPT DR IDT

Molex
Headers & Wire Housings 6 Circuits 2mm Pitch, Milli-Grid Receptacle Housing

Molex
Headers & Wire Housings 2MM RECEPT. 16 CKT Vert Selective Gold

Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF

Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE

Molex
Headers & Wire Housings 16CKT CTB RECPT DUAL ROW IDT

Molex
Headers & Wire Housings 2MM RECEPT. 16 CKT Vert. Selective Gold
My Notes
Sign into see notes.