Reference Only
87832-1412
Headers & Wire Housings MGrid Shrd Hdr SMT O O/Cap 0.38AuLF 14Ckt
Datasheet
0878321412 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 14 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.6 mm (0.142 in) | |
| Series | 87832 | |
| Tradename | Milli-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0878321412 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
23,040In Stock
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings 14CKT CTB RECPT DUAL ROW IDT

Molex
Headers & Wire Housings 14CIR CRIMP HOUSING

Molex
Headers & Wire Housings MGRID IDT W/POLKEY .38AULF 14CKT

Molex
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold

Molex
Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .76AuLF 14Ckt

Molex
Headers & Wire Housings 14CIR CRIMP HOUSING

Molex
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold

Molex
Headers & Wire Housings MGRID 14CKT RECPT IDT W/O PKEY LRMP
Sign in to add projects and notes