Reference Only
87832-1220
Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 12 Pos., 0.38 m Gold (Au) Pltg, Dual Side Slots, Center Polarization, w/ Peg, Tube
Datasheet
0878321220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 12 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 87832 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0878321220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
8,208In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.78 | $64.08 | |
| $1.70 | $183.60 | |
| $1.45 | $4,176.00 | |
| $1.34 | $6,705.36 | |
| $1.32 | $15,206.40 | |
| $1.31 | $41,500.80 | |
| $1.30 | $101,088.00 | |
| $1.28 | $195,379.20 |
Need more?
Associated Parts
Headers & Wire Housings Milli-Grid Cable-to-Board Recept., Dual Row, IDT, Lead-Free, 12 Pos., 0.38 m Gold (Au) Pltg, Single Locking Friction Ramp

Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.76 m Select Gold Pltg, 30-24 AWG, Bag, Lead-Free

Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Locking Ramp, Lead-Free

Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, Gold Flash Pltg, 30-24 AWG, Bag, Lead-Free

Headers & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, TH, 3mm Tail Lg., 0.38 m Gold (Au) Pltg, 12 Pos., Lead-Free, Tube

Molex
Headers & Wire Housings 2mm Pit., Milli-Grid Female Crimp Terminal, 0.38 m Select Gold Pltg, 30-24 AWG, Bag, Lead-Free

Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 12 Pos., Center Polarization, Lead-Free
Sign in to add projects and notes