Reference Only
87832-1022
Headers & Wire Housings 10CKT VRT SMT HDR SHROUDED
Datasheet
0878321022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.6 mm (0.142 in) | |
| Series | 87832 | |
| Tradename | Milli-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0878321022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,830In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.45 | $5.80 | |
| $1.21 | $304.92 | |
| $1.16 | $1,160.00 | |
| $1.00 | $5,000.00 | |
| $0.99 | $9,979.20 | |
| $0.98 | $29,635.20 | |
| $0.97 | $73,332.00 | |
| $0.96 | $145,152.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Headers & Wire Housings LOOSE TERMINALS

Molex
Headers & Wire Housings 10CKT CTB RECPT DR IDT

Molex
Headers & Wire Housings 2.00 MM MILLI-GRID H

Molex
Headers & Wire Housings 10CIR CRIMP HOUSING

Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF

Molex
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold

Molex
Headers & Wire Housings 10CIR CRIMP HOUSING

Molex
Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG

Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE

Molex
Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
Sign in to add projects and notes