Reference Only

87832-1021

Headers & Wire Housings R/A SHROUDED HDR 10P

Manufacturer:

Mfr Part:
0878321021

TTI Part:
87832-1021

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Series87832
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878321021

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 6,720 / Multiples: 3,360)
Quantity Unit PriceExt. Price
$2.17$14,582.40
$2.05$34,440.00
$2.02$81,446.40
$2.00$161,280.00
$1.97$397,152.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87568-1073 Molex
Headers & Wire Housings 10CKT CTB RECPT DR IDT
51110-1060 Molex
Headers & Wire Housings 2.00 MM MILLI-GRID H
51110-1051 Molex
Headers & Wire Housings 10CIR CRIMP HOUSING
79107-7004 Molex
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold
51110-1050 Molex
Headers & Wire Housings 10CIR CRIMP HOUSING
51110-1056 Molex
Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG
79109-8604 Molex
Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
79109-1004 Molex
Headers & Wire Housings 2MM RECEPT. 10 CKT Vert. Selective Gold

My Notes

Sign into see notes.