Reference Only

87832-1014

Headers & Wire Housings Mgrid Hdr Shrd SMT/C ap T&R .38AuLF 14Ck

Manufacturer:

Mfr Part:
0878321014

TTI Part:
87832-1014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Series87832
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878321014

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

11,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.02$510.00
$0.97$970.00
$0.95$1,425.00
$0.76$1,900.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

50394-8200 Molex
Headers & Wire Housings LOOSE TERMINALS
51110-1051 Molex
Mating Product

Molex

Headers & Wire Housings 10CIR CRIMP HOUSING
51110-1060 Molex
Mating Product

Molex

Headers & Wire Housings 2.00 MM MILLI-GRID H
87568-1073 Molex
Mating Product

Molex

Headers & Wire Housings 10CKT CTB RECPT DR IDT
50394-8400 Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
79107-7004 Molex
Mating Product

Molex

Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold
51110-1050 Molex
Mating Product

Molex

Headers & Wire Housings 10CIR CRIMP HOUSING
51110-1056 Molex
Mating Product

Molex

Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG
50394-8100 Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
79109-8604 Molex
Mating Product

Molex

Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU
Sign in to add projects and notes