Reference Only
87832-0407
Headers & Wire Housings 2mm Pit., Milli-Grid PCB Header, Dual Row, Vert., SMT, Shrouded, 4 Pos., 0.76 m Gold (Au) Pltg, Dual Side Slots, Center Friction Lock, w/ Cap, T/R
Datasheet
0878320407 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Mating Post Length | 3.6 mm (0.142 in) | |
| Series | 87832 | |
| Tradename | Milli-Grid | |
| Application | Wire-to-Board, Signal | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0878320407 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.633 | $6,646.50 | |
| $0.624 | $19,656.00 | |
| $0.617 | $47,509.00 | |
| $0.611 | $91,955.50 | |
| $0.605 | $228,690.00 |
Need more?
Associated Parts

Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 4 Pos., Locking Ramp, Lead-Free

Headers & Wire Housings 2mm Pit., Milli-Grid Recept. Housing, 4 Pos., Lead-Free

Headers & Wire Housings Milli-Grid Vert. Recept., 2mm Pit., Dual Row, SMT, Top/Bottom Entry, Tube, 0.38 m Gold (Au) Pltg, 4 Pos., Lead-Free
Sign in to add projects and notes