Reference Only

87831-3035

Headers & Wire Housings MGrid Hdr Shrd Vt Sl lot/Pg .76AuLF 30Ckt

Manufacturer:

Mfr Part:
0878313035

TTI Part:
87831-3035

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions30 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleMounting Peg
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Termination Post Length3.5 mm (0.138 in)
Series87831
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878313035

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 8,000 / Multiples: 1,600)
Quantity Unit PriceExt. Price
$2.37$18,960.00
$2.33$37,280.00
$2.30$92,000.00
$2.27$181,600.00
$2.24$448,000.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

87568-3093 Molex
Headers & Wire Housings IDT DUAL RECPT 30POS
79107-7014 Molex
Headers & Wire Housings 2MM RECEPT. 30 CKT Vert Selective Gold
51110-3051 Molex
Headers & Wire Housings 30CIR CRIMP HOUSING

My Notes

Sign into see notes.