Reference Only

87831-2020

Headers & Wire Housings HDR SHROUDED 20P vertical slot

Manufacturer:

Mfr Part:
0878312020

TTI Part:
87831-2020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions20 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length3.6 mm (0.142 in)
Series87831
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878312020

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

31,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 23 / Multiples: 23)
Quantity Unit PriceExt. Price
$1.59$36.57
$1.44$165.60
$1.31$662.86
$1.22$5,612.00
$1.20$13,800.00
$1.18$37,996.00
$1.15$87,285.00
$1.13$171,534.00
Need more?

Associated Parts

50394-8100 Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
50394-8200 Molex
Headers & Wire Housings LOOSE TERMINALS
79107-7009 Molex
Mating Product

Molex

Headers & Wire Housings 20CIR VERT RECPT
50394-8400 Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
51110-2051 Molex
Mating Product

Molex

Headers & Wire Housings 20CIR CRIMP HOUSING
87568-2093 Molex
Mating Product

Molex

Headers & Wire Housings 20CKT CTB RECPT DR IDT
79109-1009 Molex
Mating Product

Molex

Headers & Wire Housings 20CKT 2mm SMT RECPT
87568-2043 Molex
Mating Product

Molex

Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .38AuLF 20Ckt
Sign in to add projects and notes