Reference Only

87831-1421

Headers & Wire Housings 2.00MM MGRID HDR 14P V TH SHRD AU

Manufacturer:

Mfr Part:
0878311421

TTI Part:
87831-1421

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series87831
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878311421

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

14,080In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 32 / Multiples: 32)
Quantity Unit PriceExt. Price
$1.66$53.12
$1.46$747.52
$1.43$1,464.32
$1.41$4,512.00
$1.38$13,248.00
$1.36$30,464.00
$1.34$68,608.00
$1.31$134,144.00
Need more?

Associated Parts

50394-8100 Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
50394-8200 Molex
Headers & Wire Housings LOOSE TERMINALS
87568-1493 Molex
Mating Product

Molex

Headers & Wire Housings 14CKT CTB RECPT DUAL ROW IDT
51110-1451 Molex
Mating Product

Molex

Headers & Wire Housings 14CIR CRIMP HOUSING
50394-8400 Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
51110-1450 Molex
Mating Product

Molex

Headers & Wire Housings 14CIR CRIMP HOUSING
87568-1444 Molex
Mating Product

Molex

Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .76AuLF 14Ckt
87568-1443 Molex
Mating Product

Molex

Headers & Wire Housings MGRID IDT W/POLKEY .38AULF 14CKT
79107-7006 Molex
Mating Product

Molex

Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold
79109-1006 Molex
Mating Product

Molex

Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold
Sign in to add projects and notes