Reference Only

87831-1010

Headers & Wire Housings MGrid Hdr Shrd Vt/ SlotStdf.38AuLF10Ckt

Manufacturer:

Mfr Part:
0878311010

TTI Part:
87831-1010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions10 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Row Spacing2 mm (0.079 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series87831
TradenameMilli-Grid
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Insulation Resistance1 GOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0878311010

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 10,080 / Multiples: 3,360)
Quantity Unit PriceExt. Price
$1.13$11,390.40
$1.12$33,868.80
$1.11$85,780.80
$1.10$166,320.00
$1.09$410,188.80
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

50394-8200 Molex
Headers & Wire Housings LOOSE TERMINALS
51110-1060 Molex
Mating Product

Molex

Headers & Wire Housings 2.00 MM MILLI-GRID H
87568-1073 Molex
Mating Product

Molex

Headers & Wire Housings 10CKT CTB RECPT DR IDT
51110-1051 Molex
Mating Product

Molex

Headers & Wire Housings 10CIR CRIMP HOUSING
50394-8400 Molex
Headers & Wire Housings 2mm MGrid Crimp Loos Loose Term WtB GFLF
51110-1050 Molex
Mating Product

Molex

Headers & Wire Housings 10CIR CRIMP HOUSING
79107-7004 Molex
Mating Product

Molex

Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold
51110-1056 Molex
Mating Product

Molex

Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG
50394-8100 Molex
Headers & Wire Housings M-GRID CRMP TERM 24-30AWG FE
79109-8604 Molex
Mating Product

Molex

Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU

My Notes

Sign into see notes.