Reference Only

87759-7629

Headers & Wire Housings MGrid Hdr SMT W/Ca p/Pg T&R .38AuLF 14P

Manufacturer:

Mfr Part:
0877597629

TTI Part:
87759-7629

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions14 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Contact PlatingGold
Series87759
TradenameMilli-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Current Rating2 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0877597629

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.45$8,700.00
$1.44$17,280.00
$1.42$42,600.00
$1.41$84,600.00
$1.39$208,500.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

51110-1451 Molex
Headers & Wire Housings 14CIR CRIMP HOUSING
51110-1450 Molex
Headers & Wire Housings 14CIR CRIMP HOUSING
79107-7006 Molex
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert Selective Gold
79109-1006 Molex
Headers & Wire Housings 2MM RECEPT. 14 CKT Vert. Selective Gold

My Notes

Sign into see notes.