Reference Only
87759-1050
Headers & Wire Housings HDR SMT D/R W/PG 10P
Datasheet
0877591050 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 2 mm (0.079 in) | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 87759 | |
| Tradename | Milli-Grid | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 2 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0877591050 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,579In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 53 / Multiples: 53)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.09 | $57.77 | |
| $1.07 | $1,814.72 | |
| $1.05 | $5,286.75 | |
| $1.03 | $12,282.75 | |
| $1.01 | $31,315.05 | |
| $0.99 | $75,556.80 | |
| $0.97 | $145,747.35 | |
| $0.95 | $357,988.50 |
Need more?
Associated Parts

Headers & Wire Housings 2.00 MM MILLI-GRID H

Headers & Wire Housings 10CIR CRIMP HOUSING

Headers & Wire Housings 10CIR CRIMP HOUSING

Headers & Wire Housings 2MM RECEPT. 10 CKT Vert Selective Gold

Headers & Wire Housings 10CKT 2MM MGRID WTB CONN CRIMP HSG

Molex
Headers & Wire Housings 2MM RECEPT. 10 CKT Top Entry

Headers & Wire Housings 2.00MM MGRIG RECPT 10P V DR SMT SAU

Headers & Wire Housings 2MM RECEPT. 10 CKT Vert. Selective Gold

Molex
Headers & Wire Housings 2MM RECEPT. 10 CKT Side Entry
Sign in to add projects and notes