Reference Only
87715-9206
PCI Express / PCI Connectors 1mm Pit., PCI Express Conn., 98 Pos., Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.76 m Gold Soldertail, Lead-Free
Datasheet
0877159206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 98 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Through Hole | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Series | 87715 | |
| Current Rating | 1.1 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 50 VAC/DC | |
| Part # Aliases | 0877159206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,260 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.66 | $3,351.60 | |
| $2.61 | $13,154.40 | |
| $2.59 | $26,107.20 | |
| $2.56 | $51,609.60 | |
| $2.53 | $127,512.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes