Reference Only

87715-9205

PCI Express / PCI Connectors 1mm Pit., PCI Express Conn., 98 Pos., Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38 m Gold Soldertail, Lead-Free

Manufacturer:

Mfr Part:
0877159205

TTI Part:
87715-9205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions98 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleThrough Hole
Contact MaterialTin
Contact PlatingGold
Series87715
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC/DC
Part # Aliases0877159205

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecabromodiphenylethane (DBDPE) (84852-53-9)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,260 / Multiples: 6)
Quantity Unit PriceExt. Price
$3.29$4,145.40
$3.07$15,472.80
$3.02$30,441.60
$2.95$59,472.00
$2.92$147,168.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes