Reference Only

87715-9005

PCI Express / PCI Connectors 1mm Pit., PCI Express Conn., 36 Pos., Nylon 4/6 Glass-filled, Black Housing, Phosphor Bronze, 0.38 m Gold Soldertail, Lead-Free

Manufacturer:

Mfr Part:
0877159005

TTI Part:
87715-9005

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleThrough Hole
Contact MaterialTin
Contact PlatingGold
Series87715
Current Rating1.1 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
Voltage Rating50 VAC/DC
Part # Aliases0877159005

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

169In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 13 / Multiples: 13)
Quantity Unit PriceExt. Price
$1.74$22.62
$1.65$214.50
$1.27$2,311.40
$1.23$6,715.80
Need more?
Sign in to add projects and notes