Reference Only
87713-1006
I/O Connectors 1.27mm Pit. Serial ATA Host Recept., SMT, Vert., Standard Ht., w/ 1.05mm Plastic Locating Peg, 0.76 m Gold (Au) Selective Pltg, w/ Kapton Tape, Tape on Reel Packaging, 22 Pos., Lead-Free
Datasheet
0877131006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Female | |
| Number of Positions | 22 Position | |
| Pitch | 1.27 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Series | 87713 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | Serial ATA | |
| Type | SATA | |
| Part # Aliases | 0877131006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Singapore |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,200 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.73 | $11,936.00 | |
| $3.60 | $28,800.00 | |
| $3.57 | $71,400.00 | |
| $3.53 | $141,200.00 | |
| $3.50 | $350,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes