Reference Only

87569-1012

Headers & Wire Housings 2mm Strain Relief for Dual Row IDT, 12 Pos.

Manufacturer:

Mfr Part:
0875691012

TTI Part:
87569-1012

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeStrain Relief
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Series87569
TradenameMilli-Grid
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0875691012

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7,122In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 21 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.239$5.01
$0.199$19.90
$0.157$392.50
$0.147$735.00
$0.132$1,056.00
$0.119$1,904.00
$0.115$4,600.00
$0.114$9,120.00
Need more?
Sign in to add projects and notes