Reference Only

87568-4093

Headers & Wire Housings MGRID 40CKT RECPT IDT W/ PKEY LRMP

Manufacturer:

Mfr Part:
0875684093

TTI Part:
87568-4093

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions40 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series87568
TradenameMilli-Grid
Wire Gauge28 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0875684093

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,583In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 7 / Multiples: 7)
Quantity Unit PriceExt. Price
$3.16$22.12
$3.12$305.76
$3.08$754.60
$3.04$1,638.56
$3.00$2,940.00
$2.96$5,801.60
$2.92$28,616.00
$2.88$59,270.40
Need more?

Associated Parts

87831-4020 Molex
Mating Product

Molex

Headers & Wire Housings VERT SHRD HDR 40P Lead Free
87832-4020 Molex
Mating Product

Molex

Headers & Wire Housings 2MM HDR. 40 CKT. Vert. SMT
87833-4020 Molex
Headers & Wire Housings 2MM HDR. 40 CKT. R/A Selective Gold
Sign in to add projects and notes