Reference Only

87568-2444

Headers & Wire Housings MGrid IDT Rec W/PolK PolKey .76AuLF 24Ck

Manufacturer:

Mfr Part:
0875682444

TTI Part:
87568-2444

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions24 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series87568
TradenameMilli-Grid
Wire Gauge28 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0875682444

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 8,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$1.66$13,944.00
$1.64$34,440.00
$1.63$82,152.00
$1.61$162,288.00
$1.60$400,960.00
Need more?

Associated Parts

87831-2420 Molex
Headers & Wire Housings 2MM HDR. 24 CKT. Vert. SMT
87832-2420 Molex
Headers & Wire Housings 2MM HDR. 24 CKT. Vert. SMT
87833-2420 Molex
Headers & Wire Housings 2MM HDR. 24 CKT. R/A Selective Gold
Sign in to add projects and notes