Reference Only

87568-1273

Headers & Wire Housings 12CKT CTB RECPT DUAL ROW IDT

Manufacturer:

Mfr Part:
0875681273

TTI Part:
87568-1273

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch2 mm (0.079 in)
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Contact GenderSocket (Female)
Contact PlatingGold
Series87568
TradenameMilli-Grid
Wire Gauge28 AWG
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTray
Contact MaterialBeryllium Copper
Current Rating1 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating125 V
Part # Aliases0875681273

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4,862In Stock

30,940 expected 09-Feb-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 17 / Multiples: 17)
Quantity Unit PriceExt. Price
$1.61$27.37
Need more?

Associated Parts

87831-1220 Molex
Mating Product

Molex

Headers & Wire Housings 2MM HDR. 12 CKT. Vert. SMT
87831-1241 Molex
Mating Product

Molex

Headers & Wire Housings 12CKT VERT THRUHOLE HEADER
87832-1220 Molex
Mating Product

Molex

Headers & Wire Housings 2MM HDR. 12 CKT. Vert. SMT
87833-1231 Molex
Mating Product

Molex

Headers & Wire Housings 2.00MM MGRID HDR 12P RA SHRD AU
87833-1220 Molex
Mating Product

Molex

Headers & Wire Housings 2MM HDR. 12 CKT. R/A Selective Gold
87832-1207 Molex
Mating Product

Molex

Headers & Wire Housings MGrid Hdr SMT /Lck/C ap T&R .76AuLF 12Ckt
87832-1206 Molex
Mating Product

Molex

Headers & Wire Housings MGrid Hdr Shrd SMT/C ap T&R .38AuLF 12Ckt
87832-1221 Molex
Mating Product

Molex

Headers & Wire Housings 12CKT VRT SMT HDR SHROUDED
Sign in to add projects and notes