Reference Only
87568-1073
Headers & Wire Housings 10CKT CTB RECPT DR IDT
Datasheet
0875681073 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 10 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 87568 | |
| Tradename | Milli-Grid | |
| Wire Gauge | 28 AWG | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Beryllium Copper | |
| Current Rating | 1 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0875681073 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
3,851In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $5.96 | |
| $1.36 | $723.52 | |
| $1.16 | $5,862.64 | |
| $1.15 | $12,236.00 | |
| $1.14 | $36,388.80 | |
| $1.13 | $87,168.20 | |
| $1.11 | $168,298.20 | |
| $1.10 | $412,566.00 |
Need more?
Associated Parts

Headers & Wire Housings 2MM HDR. 10 CKT. Vert. TH

Headers & Wire Housings 10CKT RA SHRD HDR

Headers & Wire Housings HDR SHROUDED 10P SMT/PG

Molex
Headers & Wire Housings MGrid Hdr Shrd SMT / T /Cap .38AuLF 10Ck

Headers & Wire Housings 10CKT VERT SHRD HDR

Headers & Wire Housings 10P R/A SHRD HEADER

Molex
Headers & Wire Housings 10CKT VRT SMT HDR SHROUDED

Headers & Wire Housings 4CKT VERT SMT HDR SHROUDED

Headers & Wire Housings Mgrid Hdr Shrd SMT/C ap T&R .38AuLF 14Ck

Headers & Wire Housings 2.00MM MGRID HDR 10P V SMT SHRD AU
Sign in to add projects and notes