Reference Only
87438-0843
Headers & Wire Housings 1.5mm Pit., Pico-SPOX PCB Header, Single Row, R/A, SMT, Tin over Nickel Pltg, Friction Lock, 8 Pos., T/R, Beige
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Application | Wire-to-Board, Signal | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 2.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 8 Position | |
| Number of Rows | 1 Row | |
| Packaging | Reel | |
| Pitch | 1.5 mm (0.059 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Series | 87438 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Tradename | Pico-SPOX | |
| Type | Shrouded | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0874380843 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.46 | $460.00 | |
| $0.456 | $912.00 | |
| $0.451 | $1,353.00 | |
| $0.447 | $2,682.00 | |
| $0.393 | $4,716.00 | |
| $0.389 | $11,670.00 | |
| $0.382 | $22,920.00 | |
| $0.377 | $56,550.00 |
Need more?
Associated Parts

Headers & Wire Housings 1.5mm Pit., Pico-SPOX Recept. Crimp Housing, Single Row, Friction Lock, 8 Pos., Natural
Sign in to add projects and notes