Reference Only

87427-0642

Headers & Wire Housings 4.20mm WtB VtHdr HT /OMntFlg 2.54Sn 6Ckt

Manufacturer:

Mfr Part:
0874270642

TTI Part:
87427-0642

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypePower
Number of Positions6 Position
Pitch4.2 mm (0.165 in)
Number of Rows2 Row
Row Spacing4.2 mm (0.165 in)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingTin
Series87427
TradenameMini-Fit Jr.
ApplicationWire-to-Board
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating13 A
Flammability RatingUL 94 V-0
Housing ColorBrown (Beige)
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating600 V
Part # Aliases0874270642

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9,000In Stock

9,000 expected 17-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.40$35.00
$1.33$133.00
$1.12$336.00
$1.06$530.00
$0.95$2,850.00
$0.93$4,743.00
$0.89$7,120.00
$0.86$17,200.00
Need more?

Associated Parts

39-01-2060 Molex
Headers & Wire Housings 6 CKT RCPT HOUSING
39-01-2065 Molex
Headers & Wire Housings 6 CKT RCPT HOUSING
39-01-3065 Molex
Headers & Wire Housings MINI FIT REC. 6 CKT . 6 CKT 555706RBLACK
Sign in to add projects and notes