Reference Only
87421-0002
Headers & Wire Housings 1.5mm Pit., Pico-SPOX Female Crimp Terminal, Gold (Au) Pltg, 26-24 AWG, Reel
Datasheet
0874210002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Series | 87421 | |
| Tradename | Pico-SPOX | |
| Wire Gauge | 26 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 2.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0874210002 874210002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
120,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 20,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.147 | $2,940.00 | |
| $0.146 | $5,840.00 | |
| $0.145 | $11,600.00 | |
| $0.127 | $20,320.00 | |
| $0.123 | $49,200.00 | |
| $0.116 | $92,800.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools Extraction and Activation Tool

Crimpers / Crimping Tools Hand Crimp Tool for 1.5mm Pico-SPOX Female Crimp Terminals, 26-24 AWG, UL1061 Wires
Sign in to add projects and notes