Reference Only

85793-1013

Modular Connectors / Ethernet Connectors 8/8 RA Magnetic Jack Ylw/Grn/Ylw/Grn LED

Manufacturer:

Mfr Part:
0857931013

TTI Part:
85793-1013

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeMagnetic Jack
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded, EMI Fingers
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating1 A
Voltage Rating150 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorBlack
LED L / R ColorYellow, Green / Yellow, Green
Tab DirectionTab Up
Series85793
PackagingTray
Application10/100/1000 Base-T
Contact MaterialTin
Contact PlatingGold
Number of Ports1 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameMagnetic Jack
Part # Aliases0857931013 857931013

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

110In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 11 / Multiples: 11)
Quantity Unit PriceExt. Price
$9.22$101.42
$7.68$3,041.28
$7.02$8,339.76
Need more?

My Notes

Sign into see notes.