Reference Only
85735-1006
Modular Connectors / Ethernet Connectors GIG PoE+ ENABLED PoETEC 2x4 LED
Datasheet
0857351006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Magnetic Jack | |
| Gender | Jack (Female) | |
| Configuration | 2x4 | |
| Shielding | Shielded | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 57 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Color | Black | |
| Series | 85735 | |
| Packaging | Tray | |
| Contact Plating | Gold | |
| Number of Ports | 8 Port | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Part # Aliases | 0857351006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
324In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $65.36 | $2,352.96 | |
| $52.67 | $3,792.24 | |
| $52.14 | $11,262.24 |
Need more?
My Notes
Sign into see notes.