Reference Only

85510-5120

Modular Connectors / Ethernet Connectors TOPENT 8/8 SMT JK W/TABS LCP P&P

Manufacturer:

Mfr Part:
0855105120

TTI Part:
85510-5120

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 3
Mounting StylePCB Mount
Mounting AngleVertical
Termination StyleSMD/SMT
Current Rating1.5 A
Voltage Rating125 VDC
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
Tab DirectionTop Entry
Series85510
PackagingReel
Application10 Base-T
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8 Position
Pitch1.02 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases0855105120 855105120 855105120

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

328In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 164 / Multiples: 164)
Quantity Unit PriceExt. Price
$1.16$190.24
Need more?
Sign in to add projects and notes