Reference Only
85084-6025
End of Life
Automotive Connectors SRC POWER 60+6AG FEM RECPT HSG
Datasheet
0850846025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Application | Power, Signal, Wire-to-Wire | |
| Color | Black | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Description/Function | SRC-Sealed Rectangular Connectors, Hybrid 66 Pin Mixed Power and Signal | |
| Gender | Receptacle (Female) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 66 Position | |
| Number of Rows | 12 Row | |
| Packaging | Tray | |
| Pitch | 0.3 mm (0.012 in) | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Series | 85084 | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Tradename | SRC | |
| Part # Aliases | 850846025 0850846025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Ireland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
359In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.50484 | $14.50 | |
| $14.17011 | $1,417.01 | |
| $13.94696 | $6,973.48 | |
| $13.61223 | $13,612.23 | |
| $13.38908 | $33,472.70 | |
| $13.05435 | $65,271.75 | |
| $12.8312 | $128,312.00 | |
| $12.49647 | $312,411.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes