Reference Only
848569101
Standard Circular Connector MIN C PLG FEM 5/C FA NET HRSH DTY WH
Datasheet
848569101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Product | Cable Plugs | |
| Number of Positions | 5 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Free Hanging | |
| Contact Plating | Gold | |
| IP Rating | IP67 | |
| Current Rating | 8 A | |
| Series | 84856 | |
| Packaging | Each | |
| Contact Material | Copper Alloy | |
| Housing Material | Polyamide (PA) | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Mini-Change | |
| Voltage Rating | 600 VAC/DC | |
| Part # Aliases | 0848569101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $46.56795 | $46.56 | |
| $46.56795 | $232.83 | |
| $46.56795 | $465.67 |
Need more?
Sign in to add projects and notes