Reference Only

84700-0003

Modular Connectors / Ethernet Connectors DUST 8/8 FOR JACK

Manufacturer:

Mfr Part:
0847000003

TTI Part:
84700-0003

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
TypeCap
GenderJack (Female)
USOC CodesRJ45
Mounting AngleStraight
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 60 C
ColorBlack
Series84700
PackagingBulk
Contact PlatingGold
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameBrad RJ5
Part # Aliases0847000003

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS3923500000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

889In Stock

500 expected 07-Apr-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.18$16.18
$16.01$80.05
$15.84$158.40
$14.04$351.00
$13.42$671.00
$13.03$1,303.00
$12.67$1,900.50
$12.54$3,135.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes