Reference Only

84700-0001

Modular Connectors / Ethernet Connectors INLINE DUAL 8/8/2 CAT5E

Manufacturer:

Mfr Part:
0847000001

TTI Part:
84700-0001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeCircular
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StylePanel Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP67
Current Rating1.5 A
Voltage Rating125 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
ColorBlack
Tab DirectionUser Selectable
Series84700
PackagingBulk
Application10/100/1000 Base-T
Contact PlatingGold
Locking MechanismBayonet
Number of Ports2 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameBrad RJ5
Part # Aliases0847000001

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

95In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.49$36.49
$33.33$333.30
$32.99$1,649.50
$32.65$3,265.00
$32.32$6,464.00
$31.99$12,796.00
$31.66$25,328.00
Need more?

My Notes

Sign into see notes.