Reference Only
845020004
End of Life
Standard Circular Connector XRC PNL MNT NUT SH SZ 18 RECPT
Datasheet
845020004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Circular Connector | |
| Accessory Type | Hex Nut | |
| Color | Black | |
| Mating Style | Bayonet | |
| Mounting Style | Free Hanging | |
| Packaging | Each | |
| Product Type | Standard Circular Connector | |
| Product | Accessories | |
| Series | 84502 | |
| Shell Material | Hybrid | |
| Shell Size | 18 | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | XRC | |
| Part # Aliases | 0845020004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
358In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.96 | $5.88 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes