Reference Only

83614-9014

D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 25 Pos.

Manufacturer:

Mfr Part:
0836149014

TTI Part:
83614-9014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Micro-D Connectors
GenderPlug (Male)
Number of Positions25 Position
Number of Rows2 Row
Termination StyleThrough Hole
Mounting AngleRight Angle
Mounting StyleThrough Hole
PackagingTube
Contact PlatingGold
Current Rating1 A
FilteredUnfiltered
Pitch1.27 mm
Product TypeMicro-D D-Sub Connectors
Series83614
SubcategoryD-Sub Connectors
Voltage Rating350 VAC
Part # Aliases0836149014

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

102In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 102 / Multiples: 102)
Quantity Unit PriceExt. Price
$15.64$1,595.28
$15.48$4,736.88
$13.55$12,438.90
$13.16$28,188.72
$12.53$53,678.52
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

83424-9014 Molex
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, Cable Recept. Kit, 25 Pos.
Sign in to add projects and notes