Reference Only
83612-9022
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 15 Pos.
Datasheet
0836129022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Plug (Male) | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83612 | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836129022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 396 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.00 | $4,752.00 | |
| $11.50 | $13,662.00 | |
| $11.39 | $27,062.64 | |
| $11.27 | $49,092.12 | |
| $11.16 | $114,903.36 |
Need more?
Associated Parts

Molex
D-Sub Cables 1.27mm Pit. Comm. Micro-D, Cable Recept. Kit, 15 Pos.
Sign in to add projects and notes