Reference Only
83611-9023
D-Sub Micro-D Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, Vert. Plug, 9 Pos.
Datasheet
0836119023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Micro-D Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Through Hole | |
| Mounting Angle | Vertical | |
| Mounting Style | Through Hole | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Filtered | Unfiltered | |
| Pitch | 1.27 mm | |
| Product Type | Micro-D D-Sub Connectors | |
| Series | 83611 | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836119023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
486In Stock
1,323 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 27 / Multiples: 27)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.83 | $346.41 | |
| $11.60 | $1,879.20 | |
| $11.26 | $3,648.24 | |
| $11.15 | $5,418.90 | |
| $11.03 | $10,721.16 | |
| $10.93 | $15,935.94 | |
| $10.82 | $36,809.64 | |
| $10.71 | $67,665.78 |
Need more?
Associated Parts

Molex
D-Sub Cables 1.27mm Pit. Comm. Micro-D Cable Recept. Kit, 9 Pos.
Sign in to add projects and notes