Reference Only
83611-9016
D-Sub Standard Connectors 1.27mm Pit. Comm. Micro-D, PCB Mount, R/A Plug, w/o Jackposts, 9 Pos.
Datasheet
0836119016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder Tail | |
| Mounting Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Filtered | Unfiltered | |
| Series | 83611 | |
| Packaging | Tube | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Pitch | 1.27 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Voltage Rating | 350 VAC | |
| Part # Aliases | 0836119016 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,248In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 26 / Multiples: 26)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.73 | $278.98 | |
| $10.28 | $534.56 | |
| $9.74 | $1,012.96 | |
| $9.47 | $4,431.96 | |
| $8.91 | $12,509.64 | |
| $8.80 | $28,828.80 | |
| $8.69 | $52,869.96 | |
| $8.60 | $132,818.40 |
Need more?
Associated Parts

Molex
D-Sub Cables 1.27mm Pit. Comm. Micro-D Cable Recept. Kit, 9 Pos.
Sign in to add projects and notes